reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADV 7125 KSTZ :: DA-Wandler, 8 Bit, LFCSP-48

Artikel-Nr.: ADV 7125 KSTZ
12,50 €
Warengruppe: 1 = rabattfähig

ADV 7125 KSTZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • LFCSP-48
The ADV7125 (ADV®) is a triple high speed, digital-to -analog converter (DAC) on a single monolithic chip. It consists of three high speed, 8-bit video DACs with complementary outputs, a standard TTL input interface, and a high impedance, analog output current source.
The ADV7125 has three separate 8-bit-wide input ports. A single +5 V/+3.3 V power supply and clock are all that are required to make the device functional. The ADV7125 has additional video control signals, composite SYNC and BLANK, as well as a power save mode.



Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : ADV7125KSTZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • LFCSP-48
Datenblatt/Bedienungsanleitung