0
  • Warenkorb
  • 0,00
  • Versandkosten
  • 0,00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADV 7123 KSTZ :: DA-Wandler, 10 Bit, LQFP-48

Artikel-Nr.: ADV 7123 KSTZ
19,20 €
Warengruppe: 1 = rabattfähig

ADV 7123 KSTZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • LQFP-48
The ADV7123 (ADV®) is a triple high speed, digital-to-analog converter on a single monolithic chip. It consists of three high speed, 10-bit, video DACs with complementary outputs, a standard TTL input interface, and a high impedance, analog output current source.
The ADV7123 has three separate 10-bit-wide input ports. A single 5 V/3.3 V power supply and clock are all that are required to make the part functional. The ADV7123 has additional video control signals, composite SYNC and BLANK.



Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : ADV7123KSTZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • LQFP-48
Datenblatt/Bedienungsanleitung