0
  • Warenkorb
  • 0,00
  • Versandkosten
  • 0,00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADUM 5240 ARZ :: Schnittstellen-Isolator, SOIC-8

Artikel-Nr.: ADUM 5240 ARZ
7,50 €
Warengruppe: 1 = rabattfähig

ADUM 5240 ARZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • SOIC-8
The ADuM524x are dual-channel digital isolators with isoPower® integrated, isolated power. Based on the Analog Devices, Inc., iCoupler® technology, a chip scale dc-to-dc converter provides up to 50 mW of regulated, isolated power at 5 V, which eliminates the need for a separate isolated dc-to-dc converter in low power isolated designs. The Analog Devices chip scale transformer iCoupler technology is used both for the isolation of the logic signals as well as for the dc-to-dc converter. The result is a small form factor, total isolation solution.


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : ADUM5240ARZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • SOIC-8
Datenblatt/Bedienungsanleitung