0
  • Warenkorb
  • 0,00
  • Versandkosten
  • 0,00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADR 441 BRZ :: Spannungsreferenz XFET, 2,5 V, SOIC-8N

Artikel-Nr.: ADR 441 BRZ
9,45 €
Warengruppe: 1 = rabattfähig

ADR 441 BRZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • SOIC-8N
The ADR44x series is a family of XFET® voltage references featuring ultralow noise, high accuracy, and low temperature drift performance. Using Analog Devices, Inc., patented temperature drift curvature correction and XFET (eXtra implanted junction FET) technology, voltage change vs. temperature nonlinearity in the ADR44x is greatly minimized.
The XFET references offer better noise performance than buried Zener references, and XFET references operate off low supply voltage headroom (0.5 V). This combination of features makes the ADR44x family ideally suited for precision signal conversion applications in high-end data acquisition systems, optical networks, and medical applications.



Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : ADR441BRZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • SOIC-8N
Datenblatt/Bedienungsanleitung