0
  • Warenkorb
  • 0,00
  • Versandkosten
  • 0,00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADR 421 ARMZ :: Spannungsreferenz XFET, 2,5 V, MSOP-8

Artikel-Nr.: ADR 421 ARMZ
6,99 €
Warengruppe: 1 = rabattfähig

ADR 421 ARMZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • MSOP-8
The ADR42x are a series of ultraprecision, second generation eXtra implanted junction FET (XFET) voltage references featuring low noise, high accuracy, and excellent long-term stability in SOIC and MSOP footprints.
Patented temperature drift curvature correction technique and XFET technology minimize nonlinearity of the voltage change with temperature. The XFET architecture offers superior accuracy and thermal hysteresis to the band gap references. It also operates at lower power and lower supply headroom than the buried Zener references.



Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : ADR421ARMZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • MSOP-8
Datenblatt/Bedienungsanleitung