0
  • Warenkorb
  • 0,00
  • Versandkosten
  • 0,00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADR 01 ARZ :: Spannungsreferenz, 10 V, SOIC-8N


ADR 01 ARZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • SOIC-8N
The ADR01, ADR02, ADR03, and ADR06 are precision 10.0 V, 5.0 V, 2.5 V, and 3.0 V band gap voltage references featuring high accuracy, high stability, and low power consumption. The parts are housed in tiny, 5-lead SC70 and TSOT packages, as well as in 8- lead SOIC versions. The SOIC versions of the ADR01, ADR02, and ADR03 are drop-in replacements to the industry-standard REF01, REF02, and REF03. The small footprint and wide operating range make the ADR0x references ideally suited for general-purpose and space-constrained applications.


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : ADR01ARZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • SOIC-8N
Datenblatt/Bedienungsanleitung