0
  • Warenkorb
  • 0,00
  • Versandkosten
  • 0,00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADM 489 ARZ :: Schnittstellen-IC RS485 / RS422, SOIC-14

Artikel-Nr.: ADM 489 ARZ
3,70 €
Warengruppe: 1 = rabattfähig

ADM 489 ARZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • SOIC-14
The ADM488 and ADM489 are low power, differential line transceivers suitable for communication on multipoint bus transmission lines. They are intended for balanced data transmission and comply with both Electronics Industries Association (EIA) RS-485 and RS-422 standards. Both products contain a single differential line driver and a single differential line receiver, making them suitable for full-duplex data transfer. The ADM489 contains an additional receiver and driver enable control.
The input impedance is 12 kO, allowing 32 transceivers to be connected on the bus.



Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : ADM489ARZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • SOIC-14
Datenblatt/Bedienungsanleitung