reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADM 3311 EARSZ :: Schnittstellen-IC RS232, SSOP-28

Artikel-Nr.: ADM 3311 EARSZ
3,70 €
Warengruppe: 1


ADM 3311 EARSZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • SSOP-28
The ADM3307E/ADM3310E/ADM3311E/ADM3312E/ ADM3315E line of driver/receiver products is designed to fully meet the EIA-232 standard while operating with a single 2.7 V to 3.6 V power supply. The devices feature an on-board charge pump dc-to-dc converter, eliminating the need for dual power supplies. This dc-to-dc converter contains a voltage tripler and a voltage inverter that internally generates positive and negative supplies from the input 3 V power supply. The dc-to-dc converter operates in Green Idle™ mode, whereby the charge pump oscillator is gated on and off to maintain the output voltage at ±7.25 V under varying load conditions. This minimizes the power consumption and makes these products ideal for battery-powered portable devices.


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : ADM3311EARSZ
Verpackungsgewicht : 0.0001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • SSOP-28
Datenblatt/Bedienungsanleitung