0
  • Warenkorb
  • 0,00
  • Versandkosten
  • 0,00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADM 232 LJNZ :: Schnittstellen-IC RS232, DIL-16

Artikel-Nr.: ADM 232 LJNZ
2,50 €
Warengruppe: 1 = rabattfähig

ADM 232 LJNZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • DIL-16
The ADM222, ADM232A, ADM242 are a family of high-speed RS-232 line drivers/receivers offering transmission rates up to 200 kB/s. Operating from a single 5 V power supply, a highly efficient on-chip charge pump using small (0.1 µF) external capacitors allows RS-232 bipolar levels to be developed. Two RS-232 drivers and two RS-232 receivers are provided on each device.
The devices are fabricated on BiCMOS, an advanced mixed technology process that combines low power CMOS with high-speed bipolar circuitry. This allows for transmission rates up to 200 kB/s, yet minimizes the quiescent power supply current to under 5 mA.



Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : ADM232LJNZ
Verpackungsgewicht : 0.002 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • DIL-16
Datenblatt/Bedienungsanleitung