0
  • Warenkorb
  • 0,00
  • Versandkosten
  • 0,00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADM 202 JNZ :: Schnittstellen-IC RS232, DIL-16

Artikel-Nr.: ADM 202 JNZ
2,20 €
Warengruppe: 1 = rabattfähig

ADM 202 JNZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • DIL-16
The ADM202/ADM203 is a two-channel RS-232 line driver/receiver pair designed to operate from a single 5 V power supply. A highly efficient on-chip charge pump design permits RS-232 levels to be developed using charge pump capacitors as small as 0.1 µF. The capacitors are internal to the package on the ADM203 so no external capacitors are required. These converters generate ±10 V RS-232 output levels. The ADM202/ADM203 meets or exceeds the EIA-232-E and V.28 specifications. Fast driver slew rates permit operation up to 120 kB while high-drive currents allow for extended cable lengths


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : ADM202JNZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • DIL-16
Datenblatt/Bedienungsanleitung