0
  • Warenkorb
  • 0,00 €
  • Versandkosten
  • ab 5,60 €

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADG 918 BRMZ :: Analogschalter, MSOP-8

Artikel-Nr.: ADG 918 BRMZ
3,80 €
Warengruppe: 1 = rabattfähig

ADG 918 BRMZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • MSOP-8
The ADG918/ADG919 are wideband switches using a CMOS process to provide high isolation and low insertion loss to 1 GHz. The ADG918 is an absorptive (matched) switch having 50 ? terminated shunt legs, whereas the ADG919 is a reflective switch. These devices
are designed such that the isolation is high over the dc to 1 GHz frequency range. They have on-board CMOS control logic, thus eliminating the need for external controlling circuitry. The control inputs are both CMOS and LVTTL compatible. The low power consumption of these CMOS devices makes them ideally suited to wireless and general-purpose high frequency switching applications.



Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : ADG918BRMZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • MSOP-8
Datenblatt/Bedienungsanleitung