0
  • Warenkorb
  • 0,00
  • Versandkosten
  • 0,00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADG 779 BKSZ-R2 :: Analogschalter, SC-70-6

Artikel-Nr.: ADG 779 BKSZ-R2
2,10 €
Warengruppe: 1 = rabattfähig

ADG 779 BKSZ-R2

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • SC-70-6
The ADG779 is a monolithic CMOS SPDT (single-pole, double-throw) switch. This switch is designed on a submicron process that provides low power dissipation yet gives high switching speed, low on resistance, and low leakage currents.
The ADG779 operates from a single supply range of 1.8 V to 5.5 V, making it ideal for use in battery-powered instruments and with the new generation of DACs and ADCs from Analog Devices, Inc.



Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : ADG779BKSZ-R2
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • SC-70-6
Datenblatt/Bedienungsanleitung