reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADG 774 BRZ :: Analog-Multiplexer, SOIC-16

Artikel-Nr.: ADG 774 BRZ
4,60 €
Warengruppe: 1


ADG 774 BRZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • SOIC-16
The ADG774 is a monolithic CMOS device comprising four 2:1 multiplexer/demultiplexers with high impedance outputs. The CMOS process provides low power dissipation yet gives high switching speed and low on resistance. The on resistance variation is typically less than 0.5? with an input signal ranging from 0 V to 5 V.
The bandwidth of the ADG774 is greater than 200 MHz; this, coupled with low distortion (typically 0.5%), makes the part suitable for switching USB 1.1 data signals and fast Ethernet signals.



Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : ADG774BRZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • SOIC-16
Datenblatt/Bedienungsanleitung