0
  • Warenkorb
  • 0,00
  • Versandkosten
  • 0,00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADG 333 ABRSZ :: Analogschalter, SSOP-20

Artikel-Nr.: ADG 333 ABRSZ
7,60 €
Warengruppe: 1 = rabattfähig

ADG 333 ABRSZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • SSOP-20
The ADG333A is a monolithic CMOS device comprising four independently selectable SPDT switches. It is designed on an LC2MOS process, which provides low power dissipation yet achieves a high switching speed and a low on resistance.
The on resistance profile is very flat over the full analog input range, ensuring good linearity and low distortion when switching audio signals. High switching speed also makes the part suitable for video signal switching. CMOS constructionensures ultralow power dissipation, making the part ideally suited for portable, battery-powered instruments.



Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : ADG333ABRSZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • SSOP-20
Datenblatt/Bedienungsanleitung