0
  • Warenkorb
  • 0,00
  • Versandkosten
  • 0,00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADF 4001 BRUZ :: PLL-Taktgenerator, 200 MHz, TSSOP-16

Artikel-Nr.: ADF 4001 BRUZ
4,50 €
Warengruppe: 1 = rabattfähig

ADF 4001 BRUZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • TSSOP-16
The ADF4001 clock generator can be used to implement clock sources for PLLs that require very low noise, stable reference signals. It consists of a low noise digital PFD (phase frequency detector), a precision charge pump, a programmable reference divider, and a programmable 13-bit N counter. In addition, the 14-bit reference counter (R counter) allows selectable REFIN frequencies at the PFD input. A complete PLL (phase-locked loop) can be implemented if the synthesizer is used with an external loop filter and VCO (voltage controlled oscillator) or VCXO (voltage controlled crystal oscillator). The N minimum value of 1 allows flexibility in clock generation.


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : ADF4001BRUZ
Verpackungsgewicht : 0.0001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • TSSOP-16
Datenblatt/Bedienungsanleitung