reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 8532 ARZ :: Operationsverstärker, 3 MHz, SO-8

Artikel-Nr.: AD 8532 ARZ
1,15 €
Warengruppe: 1 = rabattfähig

AD 8532 ARZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • SO-8
The AD8531, AD8532, and AD8534 are single, dual, and quad rail-to-rail input/output single-supply amplifiers featuring 250 mA output drive current. This high output current makes these amplifiers excellent for driving either resistive or capacitive loads. AC performance is very good with 3 MHz bandwidth, 5 V/µs slew rate, and low distortion. All are guaranteed to operate from a 3 V single supply as well as a 5 V supply.


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : AD8532ARZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • SO-8
Datenblatt/Bedienungsanleitung