reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 8005 ANZ :: Operationsverstärker, CFB, DIL-8


AD 8005 ANZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • DIL-8
The AD8005 is an ultralow power, high-speed amplifier with a wide signal bandwidth of 170 MHz and slew rate of 280 V/µs.This performance is achieved while consuming only 400µA of quiescent supply current. These features increase the operating time of high-speed battery-powered systems without reducing dynamic performance.


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : AD8005ANZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • DIL-8
Datenblatt/Bedienungsanleitung