0
  • Warenkorb
  • 0,00
  • Versandkosten
  • 0,00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 7949 BCPZ :: AD-Wandler, 14 Bit, LFCSP-20

Artikel-Nr.: AD 7949 BCPZ
8,99 €
Warengruppe: 1 = rabattfähig

AD 7949 BCPZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • LFCSP-20
The AD7949 is an 8-channel, 14-bit, charge redistribution successive approximation register (SAR) analog-to-digital converter (ADC) that operates from a single power supply, VDD.
The AD7949 contains all components for use in a multichannel, low power data acquisition system, including a true 14-bit SAR ADC with no missing codes; an 8-channel, low crosstalk multiplexer that is useful for configuring the inputs as single-ended (with or without ground sense), differential, or bipolar, an internal low drift reference (selectable 2.5 V or 4.096 V) and buffer, a temperature sensor; a selectable one-pole filter; and a sequencer that is useful when channels are continuously scanned in order.



Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : AD7949BCPZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • LFCSP-20
Datenblatt/Bedienungsanleitung