reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 7923 BRUZ :: AD-Wandler, 12 Bit, TSSOP-16

Artikel-Nr.: AD 7923 BRUZ
6,70 €
Warengruppe: 1 = rabattfähig

AD 7923 BRUZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • TSSOP-16
The AD7923 is a 12-bit, high speed, low power, 4-channel, successive approximation (SAR) ADC. It operates from a single 2.7 V to 5.25 V power supply and features throughput rates up to 200 kSPS. It contains a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 8 MHz. The conversion process and data acquisition are controlled by CS and the serial clock, allowing the device to easily interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS, the conversion is also initiated at this point.


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : AD7923BRUZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • TSSOP-16
Datenblatt/Bedienungsanleitung