0
  • Warenkorb
  • 0,00 €
  • Versandkosten
  • ab 5,60 €

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 7785 BRUZ :: AD-Wandler, 20 Bit, TSSOP-16

Artikel-Nr.: AD 7785 BRUZ
11,95 €
Warengruppe: 1 = rabattfähig

AD 7785 BRUZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • TSSOP-16
The AD7785 is a low power, low noise, complete analog front end for high precision measurement applications. The AD7785 contains a low noise 20-bit ?-? ADC with three differential analog inputs. The on-chip, low noise instrumentation amplifier means that signals of small amplitude can be interfaced directly to the ADC. With a gain setting of 64, the rms noise is 40 nV when the update rate equals 4.17 Hz.
The device contains a precision low noise, low drift internal band gap reference and can accept an external differential reference. Other on-chip features include programmable excitation current sources, burnout currents, and a bias voltage generator. The bias voltage generator sets the common-mode voltage of a channel to AVDD/2.



Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : AD7785BRUZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • TSSOP-16
Datenblatt/Bedienungsanleitung