0
  • Warenkorb
  • 0,00 €
  • Versandkosten
  • ab 5,60 €

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 7739 BRUZ :: AD-Wandler, 24 Bit, TSSOP-28

Artikel-Nr.: AD 7739 BRUZ
30,30 €
Warengruppe: 1 = rabattfähig

AD 7739 BRUZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • TSSOP-28
The AD7739 is a high precision, high throughput analog front end. True 16-bit p-p resolution is achievable with a total conversion time of 250 µs (4 kHz channel switching), making it ideally suited to high resolution multiplexing applications. The part can be configured via a simple digital interface, which allows users to balance the noise performance against data throughput up to 15 kHz.
The analog front end features eight single-ended or four fully differential input channels with unipolar or bipolar 625 mV, 1.25 V, and 2.5 V input ranges. It accepts a common-mode input voltage from 200 mV above AGND to AVDD - 300 mV.



Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : AD7739BRUZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • TSSOP-28
Datenblatt/Bedienungsanleitung