0
  • Warenkorb
  • 0,00
  • Versandkosten
  • 0,00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 7730 BRUZ :: AD-Wandler, 24 Bit, TSSOP-24

Artikel-Nr.: AD 7730 BRUZ
21,30 €
Warengruppe: 1 = rabattfähig

AD 7730 BRUZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • TSSOP-24
The AD7730 is a complete analog front end for weigh-scale and pressure measurement applications. The device accepts low-level signals directly from a transducer and outputs a serial digital word. The input signal is applied to a proprietary programmable gain front end based around an analog modulator.
The modulator output is processed by a low pass programmable digital filter, allowing adjustment of filter cutoff, output rate and settling time.



Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : AD7730BRUZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • TSSOP-24
Datenblatt/Bedienungsanleitung