0
  • Warenkorb
  • 0,00 €
  • Versandkosten
  • ab 5,60 €

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 7718 BRUZ :: AD-Wandler, 24 Bit, TSSOP-28

Artikel-Nr.: AD 7718 BRUZ
13,80 €
Warengruppe: 1 = rabattfähig

AD 7718 BRUZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • TSSOP-28
The AD7708/AD7718 are complete analog front-ends for low frequency measurement applications. The AD7718 contains a 24-bit S-? ADC with PGA and can be configured as 4/5 fully-differential input channels or 8/10 pseudo-differential input channels. Two pins on the device are configurable as analog inputs or reference inputs. The AD7708 is a 16-bit version of the AD7718. Input signal ranges from 20 mV to 2.56 V can be directly converted using these ADCs. Signals can be converted directly from a transducer without the need for signal conditioning.


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : AD7718BRUZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • TSSOP-28
Datenblatt/Bedienungsanleitung