reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 7606 BSTZ :: AD-Wandler, 16 Bit, LQFP-64

Artikel-Nr.: AD 7606 BSTZ
33,95 €
Warengruppe: 1

AD 7606 BSTZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • LQFP-64
A must-have for data processing uses, this AD7606BSTZ ADC made by Analog Devices will translate analog electrical signals. This device is based on SAR architecture. This device's digital interface is parallel|serial (spi, qspi, microwire). Its maximum power dissipation is 142 mW. It has a single-ended input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of ±5V/±10 V. This ADC has a temperature range of -40 °C to 85 °C.


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : AD7606BSTZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • LQFP-64
Datenblatt/Bedienungsanleitung