reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 7280 ABSTZ :: Überwach.-IC, Li-Ion 8-30 V, LQFP-48

Artikel-Nr.: AD 7280 ABSTZ
10,40 €
Warengruppe: 1 = rabattfähig

AD 7280 ABSTZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • LQFP-28
The AD7280A contains all the functions required for general-purpose monitoring of stacked lithium ion batteries as used in hybrid electric vehicles, battery backup applications, and power tools. The part has multiplexed cell voltage and auxiliary ADC measurement channels for up to six cells of battery management. An internal ±3 ppm/°C reference is provided that allows a cell voltage accuracy of ±1.6 mV. The ADC resolution is 12 bits and allows conversion of up to 48 cells within 7 µs.


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : AD7280ABSTZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • LQFP-28
Datenblatt/Bedienungsanleitung