reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 7266 BCPZ :: AD-Wandler, 12 Bit, LFCSP-32

Artikel-Nr.: AD 7266 BCPZ
10,60 €
Warengruppe: 1


AD 7266 BCPZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • LFCSP-32
The AD7266 is a dual, 12-bit, high speed, low power, successive approximation ADC that operates from a single 2.7 V to 5.25 V power supply and features throughput rates up to 2 MSPS. The device contains two ADCs, each preceded by a 3-channel multiplexer, and a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 30 MHz.


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : AD7266BCPZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • LFCSP-32
Datenblatt/Bedienungsanleitung