reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 835 ARZ :: 4-Quadrant Multiplexer, 250 MHz, SOIC-8

Artikel-Nr.: AD 835 ARZ
21,95 €
Warengruppe: 1 = rabattfähig

AD 835 ARZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • SOIC-8
Implement this specially engineered AD835ARZ analog multiplier and divider from Analog Devices to perform real-time calculations in your electronic circuit. It has a single output. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±5.5 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses dual power supplies.


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : AD835ARZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • SOIC-8
Datenblatt/Bedienungsanleitung