0
  • Warenkorb
  • 0,00
  • Versandkosten
  • 0,00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 630 JNZ :: RF Modulator/Demodulator, PDIP-20

Artikel-Nr.: AD 630 JNZ
33,70 €
Warengruppe: 1 = rabattfähig

AD 630 JNZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • PDIP-20
The AD630 is a high precision balanced modulator/demodulator that combines a flexible commutating architecture with the accuracy and temperature stability afforded by laser wafer trimmed thin film resistors. A network of on-board applications resistors provides precision closed-loop gains of ±1 and ±2 with 0.05% accuracy (AD630B). These resistors may also be used to accurately configure multiplexer gains of 1, 2, 3, or 4. External feedback enables high gain or complex switched feedback topologies.


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : AD630JNZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • PDIP-20
Datenblatt/Bedienungsanleitung