0
  • Warenkorb
  • 0,00
  • Versandkosten
  • 0,00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 623 ARMZ :: Instrumentenverstärker, 100 kHz, MSOP-8

Artikel-Nr.: AD 623 ARMZ
4,85 €
Warengruppe: 1 = rabattfähig

AD 623 ARMZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • MSOP-8
The AD623 is an integrated single-supply instrumentation amplifier that delivers rail-to-rail output swing on a 3 V to 12 V supply. The AD623 offers superior user flexibility by allowing single gain set resistor programming and by conforming to the 8-lead industry standard pinout configuration. With no external resistor, the AD623 is configured for unity gain (G = 1), and with an external resistor, the AD623 can be programmed for gains up to 1000.


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : AD623ARMZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • MSOP-8
Datenblatt/Bedienungsanleitung