• nominal torque

  • Nominal voltage

  • Nominal capacity

  • Torque

  • Rotation speed

  • Nominal current

  • No-load speed


  • DC-motors

  • page 
  •  1 - 16 of 22 items. 
  • compare
  • Sort by:
 
item-no.: BM 1.13.021.301

  • Type:

    DC motor

  • nominal torque:

    2 Ncm

  • Nominal voltage:

    12

  • Rotation speed:

    3000 RPM

  • Nominal current:

    0.9 A

  • No-load speed:

    4500 rpm

  • No-load current:

    0.1 A

  • Starting torque:

    6.5 Ncm

  • Starting current:

    2.5 A

 
item-no.: BM 1.13.044.236

  • Type:

    DC motor

  • nominal torque:

    15 Ncm

  • Nominal voltage:

    24

  • Rotation speed:

    3200 RPM

  • Nominal current:

    3.1 A

  • No-load speed:

    4100 rpm

  • No-load current:

    0.2 A

  • Starting torque:

    65 Ncm

  • Starting current:

    12.5 A

 
item-no.: BOOST 15

  • Type:

    Modellbaumotor

  • Nominal capacity:

    150 W

  • Nominal current:

    12 A

  • No-load speed:

    1000 rpm

  • Technology:

    Brushless

  • Ø:

    28 mm

  • Length:

    30 mm

  • Shaft diameter:

    3.175 mm

 
item-no.: BOOST 18P

  • Type:

    Modellbaumotor

  • Nominal voltage:

    7.4 - 11.1

  • Nominal capacity:

    200 W

  • Nominal current:

    25 A

  • No-load speed:

    2100 rpm

  • Technology:

    Brushless

  • Ø:

    28 mm

  • Length:

    35 mm

  • Shaft diameter:

    3.175 mm

 
item-no.: DCM41,5 24V

  • Type:

    DC motor

  • Nominal voltage:

    24

  • Rotation speed:

    9000 RPM

  • Temperatur max.:

    0 … 30

 
item-no.: BOOST 30 V2

  • Type:

    Modellbaumotor

  • Nominal capacity:

    450 W

  • Nominal current:

    40 A

  • No-load speed:

    1130 rpm

  • Technology:

    Brushless

  • Ø:

    35 mm

  • Length:

    48 mm

  • Shaft diameter:

    5 mm

 
item-no.: BOOST 40 V2

  • Type:

    Modellbaumotor

  • Nominal voltage:

    11.1 - 14.8

  • Nominal capacity:

    650 W

  • Nominal current:

    45 A

  • No-load speed:

    900 rpm

  • Technology:

    Brushless

  • Ø:

    35 mm

  • Length:

    53 mm

  • Shaft diameter:

    5 mm

 
item-no.: BOOST 50

  • Type:

    Modellbaumotor

  • Nominal voltage:

    11.1 - 18.5

  • Nominal capacity:

    800 W

  • Nominal current:

    55 A

  • No-load speed:

    610 rpm

  • Technology:

    Brushless

  • Ø:

    50 mm

  • Length:

    45 mm

  • Shaft diameter:

    6 mm

 
item-no.: DCM41,3 6V

  • Type:

    DC motor

  • nominal torque:

    0.294 Ncm

  • Nominal voltage:

    6

  • Rotation speed:

    6000 RPM

  • Nominal current:

    0.35 A

  • Temperatur max.:

    0 … 30

 
item-no.: DCM88,3 8,4V

  • Type:

    DC motor

  • Nominal voltage:

    8.4

  • Rotation speed:

    27150 RPM

  • No-load speed:

    32000 rpm

  • Temperatur max.:

    0 … 30

 
item-no.: QBL4208-100-4-25

  • Type:

    Gleichstrommotor

  • nominal torque:

    25 Ncm

  • Nominal voltage:

    24

  • Nominal capacity:

    104 W

  • No-load speed:

    4000 rpm

  • Height:

    42 mm

  • Length:

    122 mm

  • Width:

    42 mm

  • Shaft diameter:

    5 mm

 
item-no.: QBL4208-41-06

  • Type:

    DC motor

  • Torque:

    0.0625 Nm

  • Rotation speed:

    4000 RPM

  • Temperatur max.:

    -20 … +50

  • Pole number:

    8

  • Model:

    QBL4208-41-04-006

  • Height:

    41 mm

  • Technology:

    Integrated Hall sensors

  • Length:

    42 mm

 
item-no.: QBL4208-61-04

  • Type:

    DC motor

  • Torque:

    0.0625 Nm

  • Rotation speed:

    4000 RPM

  • Temperatur max.:

    -20 … +50

  • Pole number:

    8

  • Model:

    QBL4208-61-04-013

  • Height:

    41 mm

  • Technology:

    Integrated Hall sensors

  • Length:

    42 mm

 
item-no.: QBL4208-81-4-19

  • Type:

    Bürstenloser Gleichstrommotor

  • nominal torque:

    18.5 Ncm

  • Nominal voltage:

    24

  • Nominal capacity:

    77 W

  • No-load speed:

    4000 rpm

  • Height:

    42 mm

  • Length:

    103 mm

  • Width:

    42 mm

  • Shaft diameter:

    5 mm

 
item-no.: QBL5704-94-4-32

  • Type:

    Gleichstrommotor

  • nominal torque:

    32 Ncm

  • Nominal voltage:

    36

  • No-load speed:

    4000 rpm

  • Ø:

    57 mm

  • Length:

    119 mm

  • Shaft diameter:

    8 mm

  • Assembly:

    3 Phasen

 
  • Type:

    Steuerung DC-Motoren

  • Nominal capacity:

    1.2 W

  • Height:

    14 mm

  • Technology:

    analog / digital

  • Length:

    92.5 mm

  • Width:

    50 mm

  • Assembly:

    3 Phasen


reichelt printfooter