0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 54 27 :: Crimp pliers for MQS, parallel crimping

Item-No.: KN 97 54 27
 €301,40
Category of goods: 1 = discountable

KN 97 54 27

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping tool
  • Measures
    • Length
    • 190 mm
  • Implementation
    • Type of connector
    • MQS plug
  • Parallel crimping performance to meet the particularly high requirements of smaller connectors
  • Consistently high crimping quality thanks to the precision dies and integral lock (self-releasing)
  • With mounted positioning aid for D-sub micro plugs for exact positioning of connector and cable
  • Crimping pressure has been set precisely (calibrated) at the factory, adjustable
  • Power boost via toggle lever for fatigue-free work
  • Special-grade chrome vanadium electrical steel, oil-hardened


Pliers burnished
Handles with multi-component sleeves
Capacity 0.25/0.35/0.5 mm²
Application for MQS plug
Number of nests 3
Length: 190 mm



Manufacturer : KNIPEX
Factory number : 97 54 27
Package weight : 0.339 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimping tool
  • Measures
    • Length
    • 190 mm
  • Implementation
    • Type of connector
    • MQS plug
Datasheet/manual