0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


Categories

use filter

price

 €0 - 0

  • manufacturer

  • Type

  • Rated voltage

  • Rated current

  • Performance

  • nominal torque

  • Rotation speed
    • + more - less

  • shaft length

  • No-load speed


  • Gear motor

  • page 
  •  1 - 16 of 75 items. 
  • compare
  • Sort by:
 
item-no.: OM DC 1-10 30W

  • Type:

    DC motor

  • Rated voltage:

    240 V

  • Performance:

    30 W

  • Reduction ratio:

    1:10

  • Protection class:

    IP65 (Motor)

  • Height:

    60 mm

  • Width:

    60 mm

  • Torque:

    0.9 Nm

 
item-no.: OM DC 1-10 60W

  • Type:

    DC motor

  • Rated voltage:

    240 V

  • Performance:

    60 W

  • Reduction ratio:

    1:10

  • Protection class:

    IP65 (Motor)

  • Height:

    80 mm

  • Width:

    80 mm

  • Torque:

    1.8 Nm

 
item-no.: OM DC 1-10 120W

  • Type:

    DC motor

  • Rated voltage:

    240 V

  • Performance:

    120 W

  • Reduction ratio:

    1:10

  • Protection class:

    IP65 (Motor)

  • Height:

    90 mm

  • Width:

    90 mm

  • Torque:

    4.1 Nm

 
item-no.: OM DC 1-5 120W

  • Type:

    DC motor

  • Rated voltage:

    240 V

  • Performance:

    120 W

  • Reduction ratio:

    1:5

  • Protection class:

    IP65 (Motor)

  • Height:

    90 mm

  • Width:

    90 mm

  • Torque:

    2 Nm

 
item-no.: OM DC 1-5 30W

  • Type:

    DC motor

  • Rated voltage:

    240 V

  • Performance:

    30 W

  • Reduction ratio:

    1:5

  • Protection class:

    IP65 (Motor)

  • Height:

    60 mm

  • Width:

    60 mm

  • Torque:

    0.45 Nm

 
item-no.: OM DC 1-5 60W

  • Type:

    DC motor

  • Rated voltage:

    240 V

  • Performance:

    60 W

  • Reduction ratio:

    1:5

  • Protection class:

    IP65 (Motor)

  • Height:

    80 mm

  • Width:

    80 mm

  • Torque:

    0.9 Nm

 
item-no.: OM DC 1-50 120W

  • Type:

    DC motor

  • Rated voltage:

    240 V

  • Performance:

    120 W

  • Reduction ratio:

    1:50

  • Protection class:

    IP65 (Motor)

  • Height:

    90 mm

  • Width:

    90 mm

  • Torque:

    19.4 Nm

 
item-no.: OM DC 1-50 30W

  • Type:

    DC motor

  • Rated voltage:

    240 V

  • Performance:

    30 W

  • Reduction ratio:

    1:50

  • Protection class:

    IP65 (Motor)

  • Height:

    60 mm

  • Width:

    60 mm

  • Torque:

    4.3 Nm

 
item-no.: OM DC 1-50 60W

  • Type:

    DC motor

  • Rated voltage:

    240 V

  • Performance:

    60 W

  • Reduction ratio:

    1:50

  • Protection class:

    IP65 (Motor)

  • Height:

    80 mm

  • Width:

    80 mm

  • Torque:

    8.6 Nm

 
item-no.: BM 1.61.050.441

  • Type:

    Geared motor

  • Rated voltage:

    12 V

  • Rated current:

    3.5 A

  • nominal torque:

    80 Ncm

  • Rotation speed:

    240 RPM

  • No-load speed:

    281 rpm

  • No-load current:

    0.7 A

 
item-no.: BM 1.61.050.462

  • Type:

    Geared motor

  • Rated voltage:

    24 V

  • Rated current:

    1.75 A

  • nominal torque:

    150 Ncm

  • Rotation speed:

    116 RPM

  • No-load speed:

    136 rpm

  • No-load current:

    0.35 A

 
item-no.: BM 1.61.050.469

  • Type:

    Geared motor

  • Rated voltage:

    24 V

  • Rated current:

    0.6 A

  • nominal torque:

    500 Ncm

  • Rotation speed:

    4 RPM

  • No-load speed:

    4.2 rpm

  • No-load current:

    0.4 A

 
item-no.: BM 1.61.065.405

  • Type:

    Geared motor

  • Rated voltage:

    6 V

  • Rated current:

    0.28 A

  • nominal torque:

    15 Ncm

  • Rotation speed:

    34 RPM

  • No-load speed:

    44 rpm

  • No-load current:

    0.12 A

 
item-no.: BM 1.61.065.425

  • Type:

    Geared motor

  • Rated voltage:

    12 V

  • Rated current:

    0.14 A

  • nominal torque:

    15 Ncm

  • Rotation speed:

    34 RPM

  • No-load speed:

    44 rpm

  • No-load current:

    0.09 A

 
item-no.: BM 1.61.065.463

  • Type:

    Geared motor

  • Rated voltage:

    24 V

  • Rated current:

    0.09 A

  • nominal torque:

    4.5 Ncm

  • Rotation speed:

    136 RPM

  • No-load speed:

    202 rpm

  • No-load current:

    0.03 A

 
item-no.: BM 1.61.077.422

  • Type:

    Geared motor

  • Rated voltage:

    24 V

  • Rated current:

    0.7 A

  • nominal torque:

    55 Ncm

  • Rotation speed:

    140 RPM

  • No-load speed:

    190 rpm

  • No-load current:

    0.135 A


reichelt printfooter