0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


Categories

use filter

price

 €0 - 0

  • manufacturer

  • Type

  • Model

  • Rated voltage

  • Performance

  • Nominal current

  • nominal torque

  • Rotation speed

  • Starting torque


  • AC-Motors

  •  1 - 9 of 9 items. 
  • compare
  • Sort by:
 
  • Type:

    AC-Motoren

  • Model:

    IK-Serie

  • Rated voltage:

    230 V

  • Performance:

    25 W

  • Nominal current:

    0.24 A

  • nominal torque:

    2.05 Ncm

  • Rotation speed:

    1200 RPM

  • Protection class:

    IP54

  • Length:

    85 mm

 
  • Type:

    AC-Motoren

  • Model:

    ES-Serie

  • Rated voltage:

    230 V

  • Performance:

    25 W

  • nominal torque:

    20 Ncm

  • Rotation speed:

    1400 RPM

  • Starting torque:

    12 Ncm

  • Length:

    95 mm

 
  • Type:

    AC-Motoren

  • Model:

    IK-Serie

  • Rated voltage:

    230 V

  • Performance:

    40 W

  • Nominal current:

    0.39 A

  • nominal torque:

    30 Ncm

  • Rotation speed:

    1200 RPM

  • Protection class:

    IP54

  • Length:

    105 mm

 
  • Type:

    AC-Motoren

  • Model:

    ES-Serie

  • Rated voltage:

    230 V

  • Performance:

    40 W

  • nominal torque:

    32 Ncm

  • Rotation speed:

    1400 RPM

  • Starting torque:

    20 Ncm

  • Length:

    115 mm

 
  • Type:

    AC-Motoren

  • Model:

    IK-Serie

  • Rated voltage:

    230 V

  • Performance:

    60 W

  • Nominal current:

    0.57 A

  • nominal torque:

    49 Ncm

  • Rotation speed:

    1200 RPM

  • Protection class:

    IP54

  • Length:

    120 mm

 
  • Type:

    AC-Motoren

  • Model:

    IK-Serie

  • Rated voltage:

    230 V

  • Performance:

    6 W

  • Nominal current:

    0.11 A

  • nominal torque:

    4.9 Ncm

  • Rotation speed:

    1200 RPM

  • Protection class:

    IP65

  • Length:

    115 mm

 
  • Type:

    AC-Motoren

  • Model:

    ES-Serie

  • Rated voltage:

    230 V

  • Performance:

    6 W

  • nominal torque:

    4.6 Ncm

  • Rotation speed:

    1400 RPM

  • Starting torque:

    4 Ncm

  • Length:

    85 mm

 
  • Type:

    AC-Motoren

  • Model:

    IK-Serie

  • Rated voltage:

    230 V

  • Performance:

    90 W

  • Nominal current:

    0.76 A

  • nominal torque:

    73 Ncm

  • Rotation speed:

    1200 RPM

  • Protection class:

    IP54

  • Length:

    135 mm

 
  • Type:

    Drehzahlregelung

  • Protection class:

    IP20

  • Height:

    65 mm

  • Width:

    110 mm

  • Depth:

    45 mm


reichelt printfooter