PURE ULS1000-100 :: HDMI cable - Ultimate series - 10.00 m
Item-No.: PURE ULS1000-100
Cable length:
€79,90
PURE ULS1000-100
- General
- Material
- Gold-plated contacts
- Design
- ULS™ (Ultra Lock System)
- Specials
- Specification
- High-speed HDMI™ with Ethernet
- Interfaces
- Connection entry
- HDMI-A 19-pin plug
- Connection discharge
- HDMI-A 19-pin plug
The ultimate connection is now even better
The ULS™ technology has been specifically developed for uninterrupted and safe use of HDMI™ connections. The innovative and patented design locks the plug securely in the socket and is unique on the market.
• HDMI™ plug to HDMI™ plug
• 24 ct. gold-plated precision plug contacts with ULS™ (Ultra Lock System)
• 3x shielded conductors made of high-purity OFC copper
• Current HDMI™ version (for v2.0 with 4K, 3D, HEAC, ARC, Deep Color and x.v.Color™)
• Length: 10.00 m
Manufacturer : PURELINK
Factory number : ULS1000-100
Package weight : 0.431 kg
RoHS : conform
- General
- Material
- Gold-plated contacts
- Design
- ULS™ (Ultra Lock System)
- Specials
- Specification
- High-speed HDMI™ with Ethernet
- Interfaces
- Connection entry
- HDMI-A 19-pin plug
- Connection discharge
- HDMI-A 19-pin plug