0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HDF 0100 4K Ultra AVRkey


Information

HDF 0100

Features
  • 1x HDMI-A (18Gbps) Input || 2x HDMI-A Output (1x 18Gbps AV, 1x 720p / 1080p Audio), 1x USB-Input
  • Suitable for all setups - Loops through any HDMI, HDCP and HDR signal from source to display and 1080p / 720p audio extraction via HDMI for older AVRs
  • Supports all existing audio formats including Dolby Atmos, etc.
  • HDCP 2.2 compliant - Keep all the benefits of HDCP2.2 devices
  • Windows GUI - Access to additional options and control functions with the Windows GUI




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • HDMI converter
    • Resolution
    • 4K UHD
  • Interfaces
    • Connection entry
    • HDMI™ Buchse, USB
    • Connection discharge
    • 2x HDMI™ Buchse
  • Manufacturer specifications
    • Manufacturer
    • HDFURY
    • Factory number
    • HDF0100
    • Package weight
    • 0.117 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0686603105184

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • HDMI converter
    • Resolution
    • 4K UHD
  • Interfaces
    • Connection entry
    • HDMI™ Buchse, USB
    • Connection discharge
    • 2x HDMI™ Buchse
  • Manufacturer specifications
    • Manufacturer
    • HDFURY
    • Factory number
    • HDF0100
    • Package weight
    • 0.117 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0686603105184

reichelt printfooter