5
  • MG
  •  €442.38
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NXN NX42A30R :: 4-Pin to 2x 3-Pin, Single, 30 cm, red

Item-No.: NXN NX42A30R
Colour:

 €3,50




Nanoxia 4-Pin > 2x 3-Pin, 30 cm, red

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter cable
    • Colour
    • Red
  • Other
    • Specification
    • 1 x 4-Pin Molex, 2 x 3-Pin Molex
  • Measures
    • Length
    • 300 mm
The 4-pin Molex to 2 x 3-pin adaptor cable originates from the high quality Nanoxia sleeved cable series and makes it possible to operate up to 2 drives on a single port 3-pin connector of the power supply. The cable is 30 centimeters long and the individual strands are coated with opaque black single sleeves.

  • Type: adapter cable
  • Colour: red
  • Length: 300 mm
  • Plug: 1 x 4-Pin Molex, 2 x 3-Pin Molex



Manufacturer : NANOXIA
Factory number : NX42A30R
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter cable
    • Colour
    • Red
  • Other
    • Specification
    • 1 x 4-Pin Molex, 2 x 3-Pin Molex
  • Measures
    • Length
    • 300 mm
Datasheet/manual
Last viewed items:
reichelt printfooter