0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PKI 10 A AU GG 4-mm pole terminal, gold-plated, yellow/green

Item-No.: PKI 10 A AU GG
Colour:
 €4,10
Category of goods: 1 = discountable

Information

PKI 10 A Au gelb/grün / yellow/green

Pole terminal with claw edge and captive insulated head and insulating rings. Threaded rod with a 4-mm diameter, made from gold-plated brass, with 2-mm diameter cross hole. For insulated, anti-twist installation in device chassis and control panels up to 2-mm wall thickness.

• Colour: yellow/green
• Measurement category according to IEC 61010: CAT I
• Standard: IEC 61010
• Contact type: 4-mm socket (unsprung), 2-mm cross-drilled hole
• Connection type: M4 thread
• Rated voltage: 30 VAC/60 VDC
• Rated current: 35 A
• Resistance: 2 mOhm
• Housing mounting: screws




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Binding post
    • Colour
    • Yellow/green
    • Material
    • Brass, gold-plated
  • Interfaces
    • Connection
    • M4 thread
    • Contacts
    • Unsprung socket
  • Electrical values
    • Rated current
    • 35 A
    • Rated voltage
    • DC 60 V
  • Other
    • Temperature range
    • -25 ... +85
  • Manufacturer specifications
    • Manufacturer
    • HIRSCHMANN TEST & MEASUREMENT
    • Factory number
    • 930103788
    • Package weight
    • 0.01 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250260217168

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Binding post
    • Colour
    • Yellow/green
    • Material
    • Brass, gold-plated
  • Interfaces
    • Connection
    • M4 thread
    • Contacts
    • Unsprung socket
  • Electrical values
    • Rated current
    • 35 A
    • Rated voltage
    • DC 60 V
  • Other
    • Temperature range
    • -25 ... +85
  • Manufacturer specifications
    • Manufacturer
    • HIRSCHMANN TEST & MEASUREMENT
    • Factory number
    • 930103788
    • Package weight
    • 0.01 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250260217168

reichelt printfooter