0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRO MFCL5700DN 4-in-1 multifunction printer with LAN, duplex

Item-No.: BRO MFCL5700DN
 €357,65

Information

Brother MFC-L5700DN - Multifunktionsdrucker

Professional 4-in-1 multifunction centre

Plenty of capacity with a small footprint: The MFC-L5700DN offers a wide range of paper management options, so that up to three paper trays and the multifunction feed can be used.

  • Professional paper management with optional accessories
  • 9.3-cm colour touchscreen display
  • Optional jumbo toner for approximately 8000 pages (in accordance with ISO/IEC 19752)
  • PRINT AirBag 200,000 pages and three-year on-site warranty
  • USB 2.0 high-speed and LAN interface
  • DIN A6 format can be processed via the document feeder (ADF)




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Multifunctional laser printer
    • Media size (up to)
    • A4
    • Resolution
    • 1200 x 1200 dpi
    • Duty cycle (max.)
    • 50000 Pages per month
    • Pages/min black
    • 40
    • Memory
    • 256 MB
    • Paper capacity
    • 250 Sheets
    • Noise
    • 54 dB
    • Scanning
    • 1200 x 1200 dpi
    • Copy
    • 1200 x 600 dpi
    • Apple
    • Compatible
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 4.8 sec.
    • Fax
    • 33,600 bps laser fax, 200 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Power input (operation)
    • 645 W
  • Measures
    • Width
    • 435 mm
    • Depth
    • 427 mm
    • Height
    • 486 mm
  • Weights
    • Weight
    • 16.5 kg
  • Other
    • Specification
    • Incl. printer cable
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - Schutzkontaktstecker CEE 7/4
    • Power supply, on device
    • C14 - Kaltgerätedose (m)
  • Manufacturer specifications
    • Manufacturer
    • BROTHER
    • Factory number
    • MFCL5700DNG1
    • Package weight
    • 20.1 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4977766753845

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Multifunctional laser printer
    • Media size (up to)
    • A4
    • Resolution
    • 1200 x 1200 dpi
    • Duty cycle (max.)
    • 50000 Pages per month
    • Pages/min black
    • 40
    • Memory
    • 256 MB
    • Paper capacity
    • 250 Sheets
    • Noise
    • 54 dB
    • Scanning
    • 1200 x 1200 dpi
    • Copy
    • 1200 x 600 dpi
    • Apple
    • Compatible
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 4.8 sec.
    • Fax
    • 33,600 bps laser fax, 200 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Power input (operation)
    • 645 W
  • Measures
    • Width
    • 435 mm
    • Depth
    • 427 mm
    • Height
    • 486 mm
  • Weights
    • Weight
    • 16.5 kg
  • Other
    • Specification
    • Incl. printer cable
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - Schutzkontaktstecker CEE 7/4
    • Power supply, on device
    • C14 - Kaltgerätedose (m)
  • Manufacturer specifications
    • Manufacturer
    • BROTHER
    • Factory number
    • MFCL5700DNG1
    • Package weight
    • 20.1 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4977766753845

reichelt printfooter