9
  • MG
  • £242.21
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HDWD130UZSVA :: Desktop hard drive, 3 TB, Toshiba P300

Item-No.: HDWD130UZSVA
Memory:

Model:

£66,20




Toshiba P300 High-Performance 3TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 3000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Usage
    • Desktop-PC
    • Model
    • P300
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Other
    • Specification
    • Bulk version (OEM)
Toshiba P300 – high-performance hard drive

The internal P300 3.5" hard drive from Toshiba provides powerful performance for professionals. The Dual Stage actuator ensures smooth, fast system performance. Your data and media are also protected by ramp loading and a shock sensor. The P300 is available with up to 3 TB of storage space.

Ideal for:
  • Powerful desktop work stations
  • All-in-one PCs
  • Desktop PCs
  • External housing
  • Gaming computers


Details:
  • Form factor: 3.5"
  • Speed: 7200 rpm
  • Cache: 64 MB
  • Power consumption: 6.4 W (in operation), 5.2 W (idle)
  • Volume: 28 dB(A) (in operation), 27 dB(A) (idle)
  • Recording method: Perpendicular Magnetic Recording (PMR)
  • Sectors: 4 KB with emulation (512e)
  • Packaging: bulk



Manufacturer : TOSHIBA
Factory number : HDWD130UZSVA
Package weight : 0.669 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 3000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Usage
    • Desktop-PC
    • Model
    • P300
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Other
    • Specification
    • Bulk version (OEM)
Datasheet/manual
Last viewed items:
reichelt printfooter