0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 47228 3.5" Mobile Rack for 1 x 2.5 SATA

Item-No.: DELOCK 47228
 €44,43

Information

Delock 3.5 Wechselrahmen f. 2.5er SATA/SAS HDD/SSD

This solid metal mobile rack by Delock can be installed into a free 3.5? bay of a PC and ensures a 360° vibration protection against horizontal and vertical vibrations through the built-in rubber bumpers. A 2.5? SATA or SAS hard drive can be screwed into the frame. For operation with a SAS drive, a SAS controller is required. The mobile rack is equipped with a key lock to prevent unauthorised access. The hot swap function allows the exchange of the hard disk drive during operation. Furthermore the SATA plug on the outside of the device has a locking port, which will ensure the SATA cables click into place, and are protected against vibrations. The mobile rack can be used wherever the PC is subject to vibrations. As an additional inner tray for the fast hard disk change the item 47229 by Delock is available.

Specification
  • for installation into an available 3.5? bay
  • Connectors inside: 1 x SATA 6 Gb/s / SAS 12 Gb/s 22 pin receptacle
  • Connectors outside: 1 x SATA 6 Gb/s 22 pin plug with locking port
  • suitable for 2.5" SATA / SAS HDD / SSD: HDD height up to 15 mm
  • supports 5 V HDD / SSD
  • Data transfer rate: SATA up to 6 Gb/s, SAS up to 12 Gb/s
  • With key lock
  • Hot Swap
  • OS independent, no driver installation necessary

System requirements
  • PC with one free 3.5? bay
  • a free SATA / SAS port

Package content
  • 3.5" mobile rack
  • 2.5" mobile rack inner tray
  • 1 x cable SATA 22 pin receptacle with metal clip > SATA 15 pin plug and SATA 7 pin receptacle, ca. 30 cm
  • 1 x cable SATA 7 pin receptacle with metal clip > SATA 7 pin receptacle with metal clip, ca. 50 cm
  • 2 x keys
  • 4 x rack screws
  • 4 x hard drive screws

Package
  • Retail Box




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Changeable frame
    • Design
    • For 1x 6.4 (2.5') hard drive
    • Assembly
    • Internal
    • Mounting form
    • 8.9 cm (3.5)
    • HDD
    • For 6.35 cm (2.5)
  • Other
    • Specification
    • For installation in a 3.5 slot
  • Implementation
    • Internal
    • SATA III
    • External
    • SATA III
  • Interfaces
    • SATA
    • Up to 6 Gb/s
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 47228
    • Package weight
    • 0.494 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619472284

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Changeable frame
    • Design
    • For 1x 6.4 (2.5') hard drive
    • Assembly
    • Internal
    • Mounting form
    • 8.9 cm (3.5)
    • HDD
    • For 6.35 cm (2.5)
  • Other
    • Specification
    • For installation in a 3.5 slot
  • Implementation
    • Internal
    • SATA III
    • External
    • SATA III
  • Interfaces
    • SATA
    • Up to 6 Gb/s
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 47228
    • Package weight
    • 0.494 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619472284

reichelt printfooter