Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2N 7002 SMD :: MOSFET N-Channel SOT-23 60V 0.115A 0.2W

Item-No.: 2N 7002 SMD
€0,04
Category of goods: 1 = discountable

2N 7002 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • PNP
    • Housing
    • SOT-23
  • Electrical values
    • Uces
    • 60 V
    • Ic
    • 115 mA
    • Ptot
    • 0.2 W





Manufacturer : HOTTECH SEMICONDUCTOR
Factory number : 2N7002
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • PNP
    • Housing
    • SOT-23
  • Electrical values
    • Uces
    • 60 V
    • Ic
    • 115 mA
    • Ptot
    • 0.2 W
Datasheet/manual