8
  • MG
  •  €3,607.14
  • Shipping costs
  •  €from 44.80

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHVP 75511-25V :: patch cable, Cat.7 raw cable, PIMF, LSZH, purple, 0,25 m

Item-No.: SHVP 75511-25V
Cable length:

Colour:

Assembly:

 €1,50




SHVP 75511-25V

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.25 m
  • General
    • Colour
    • violet
    • Assembly
    • S/FTP
    • Type
    • Patch cable
    • Cable type
    • 4x2 AWG 26
    • Technology
    • PiMF (pairs in metal foil)
  • Implementation
    • Halogen Free
    • Yes
    • Type of connector
    • RJ45, Cat.6
  • Other
    • Specification
    • Assignment according to EIA/TIA
shiverpeaks®-BASIC-S-patch cable, cat.7 raw cable, RJ45 plugs cat.6, PIMF, NON-HALOGEN, purple, 0,25m


Manufacturer : SHIVERPEAKS
Factory number : BS75511-0.25V
Package weight : 0.02 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.25 m
  • General
    • Colour
    • violet
    • Assembly
    • S/FTP
    • Type
    • Patch cable
    • Cable type
    • 4x2 AWG 26
    • Technology
    • PiMF (pairs in metal foil)
  • Implementation
    • Halogen Free
    • Yes
    • Type of connector
    • RJ45, Cat.6
  • Other
    • Specification
    • Assignment according to EIA/TIA
Datasheet/manual
Last viewed items:
reichelt printfooter