0
  • Warenkorb
  • 0,00 €
  • Versandkosten
  • ab 5,60 €

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SSM 2143 PZ :: -6 dB Differential Line Receiver

Artikel-Nr.: SSM 2143 PZ
3,99 €
Warengruppe: 1 = rabattfähig

SSM 2143 PZ

The SSM2143 is an integrated differential amplifier intended to receive balanced line inputs in audio applications requiring a high level of immunity from common-mode noise. The device provides a typical 90 dB of common-mode rejection (CMR), which is achieved by laser trimming of resistances to better than 0.005%.


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : SSM2143PZ
Verpackungsgewicht : 0.0001 kg
RoHS : konform
Technische Daten
Datenblatt/Bedienungsanleitung