reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 59840 :: tesa® Roller Correction 4,2 mm

Item-No.: TESA 59840
3,25 €
Category of goods: 0

TESA 59840

  • Product Description
  • Technical information
  • General
    • Type
    • Roller
  • Implementation
    • Design
    • To correct
  • Measures
    • Length
    • 14 m
    • Width
    • 4.2 mm
tesa® Roller ecoLogo Correction

tesa® correction rollers are practical and easy to use for everyone with something to correct.

• For precise corrections
• Good cover and adhesion
• Dry correcting, ca be written on immediately
• Simple correcting on paper
• Tear-resistant backing (PET)
• Solvent-free
• 81% , only refill 61% recycled plastic (without tape)
• Packaging: recycled cardboard, blister without PVC


Dimension : 14 m : 4,2 mm


Manufacturer : TESA
Factory number : 59840-05-00
Package weight : 0.034 kg
Technical information
  • General
    • Type
    • Roller
  • Implementation
    • Design
    • To correct
  • Measures
    • Length
    • 14 m
    • Width
    • 4.2 mm
Datasheet/manual