reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST2000LX001 :: Seagate FireCuda Compute 2 TB

Item-No.: ST2000LX001
€129,95
Category of goods: 0


Seagate FireCuda Compute 2TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 2000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 128 MB
    • Design
    • SATA 6 Gb/s
    • Modelname
    • FireCuda
    • Technology
    • 8 GB SSD cache
    • Type
    • Hybrid notebook hard disk
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 7 mm
  • Specials
    • Specification
    • Bulk version (OEM)

Fast. Big. Reliable.
Play faster, work smarter. FireCuda™ drives combine the latest NAND flash technology with a standard hard drive for a compact blend of high storage capacity and speeds up to five times faster than typical hard drives.

High performance
Do you hate waiting for your games or applications to load? FireCuda delivers superior performance compared to a standard hard drive, yet provides the high capacity options you’ve come to expect from a hard drive solution. It is the perfect upgrade for gamers, creative professionals and PC enthusiasts.

Intense gaming experience
  • FireCuda delivers faster load speeds for non-stop performance and play.
  • Save time with a drive that boots in seconds, not minutes.
  • Open your games up to five times faster than traditional hard drives


Efficient power savings
Potentially lower your overall costs and increase your capabilities with the FireCuda. FireCuda 2.5-inch flash-accelerated hard drives are performance-tuned to draw less power than competitors’ offerings. Reducing power consumption and heat generation helps increase system performance and improve durability, especially when playing games and running multiple applications.

Flash-accelerated HDD technology allows the hard drive to limit drive access, saving power.
Power-saving components create less heat, which results in better frame rates and computer performance.

Details:
  • Form factor: 2.5 inch/7 mm
  • Speed: 5400 rpm
  • Cache: 128 MB
  • Power consumption: 1.8 W (in operation), 0.5 W (idle)
  • Volume: 24 dB(A) (in operation), 20 dB(A) (idle)
  • Recording method: Perpendicular Magnetic Recording (PMR)
  • Sectors: 4 KB with emulation (512e)
  • Encryption: N/A
  • Special features: 8GB SSD cache (MLC NAND)




Manufacturer : SEAGATE
Factory number : ST2000LX001
Package weight : 0.091 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 2000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 128 MB
    • Design
    • SATA 6 Gb/s
    • Modelname
    • FireCuda
    • Technology
    • 8 GB SSD cache
    • Type
    • Hybrid notebook hard disk
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 7 mm
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual