reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEENSY 3.6 :: Mikrocontroller Board Teensy 3.6

NEW
Item-No.: TEENSY 3.6
€43,50
Category of goods: 0


TEENSY 3.6

  • Product Description
  • Technical information
  • General
    • Type
    • Teensy
    • Bit
    • 32
    • SD card
    • Yes
    • Modelname
    • Teensy 3.6
  • Implementation
    • Microcontrol
    • MK66FX1M0VMD18
    • Flash
    • 1024 KB
    • SRAM
    • 256 KB
    • EEPROM
    • 4
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 62
    • with PWM
    • 20
    • USB
    • Yes
    • SPI
    • Yes SPI
    • I²C
    • 3x
    • ICSP
    • No
    • TWI
    • No
    • UART
    • No
    • CAN
    • No
    • SAC
    • No
  • External I/O Ports
    • LAN
    • No
Technical Features & Specifications
• 180 MHz ARM Cortex-M4 with Floating Point Unit
• 1M Flash, 256K RAM, 4K EEPROM
• Microcontroller Chip MK66FX1M0VMD18
• USB High Speed (480 Mbit/sec) Port
• 2 CAN Bus Ports
• 32 General Purpose DMA Channels
• 22 PWM Outputs
• 4 I2C Ports
• 11 Touch Sensing Inputs
• 62 I/O Pins (42 breadboard friendly)
• 25 Analog Inputs to 2 ADCs with 13 bits resolution
• 2 Analog Outputs (DACs) with 12 bit resolution
• 20 PWM Outputs
• USB Full Speed (12 Mbit/sec) Port
• Ethernet mac, capable of full 100 Mbit/sec speed
• Native (4 bit SDIO) micro SD card port
• I2S Audio Port, 4 Channel Digital Audio Input & Output
• 14 Hardware Timers
• Cryptographic Acceleration Unit
• Random Number Generator
• CRC Computation Unit
• 6 Serial Ports (2 with FIFO & Fast Baud Rates)
• 3 SPI Ports (1 with FIFO)
• 3 I2C Ports
• Real Time Clock



Manufacturer : PJRC
Factory number : TEENSY 3.6
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Teensy
    • Bit
    • 32
    • SD card
    • Yes
    • Modelname
    • Teensy 3.6
  • Implementation
    • Microcontrol
    • MK66FX1M0VMD18
    • Flash
    • 1024 KB
    • SRAM
    • 256 KB
    • EEPROM
    • 4
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 62
    • with PWM
    • 20
    • USB
    • Yes
    • SPI
    • Yes SPI
    • I²C
    • 3x
    • ICSP
    • No
    • TWI
    • No
    • UART
    • No
    • CAN
    • No
    • SAC
    • No
  • External I/O Ports
    • LAN
    • No